Similar
Similar
Similar



AD5662BRJZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5662BRJZ-1500RL7TR-ND - Tape & Reel (TR) AD5662BRJZ-1500RL7CT-ND - Cut Tape (CT) AD5662BRJZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5662BRJZ-1500RL7 |
Description | IC DAC 16BIT SOT-23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5662BRJZ-1500RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 10µs | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5683BCPZ-RL7 | Analog Devices Inc. | 5 | 505-AD5683BCPZ-RL7CT-ND | kr.51.29000 | Similar |
| AD5683RBCPZ-RL7 | Analog Devices Inc. | 0 | 505-AD5683RBCPZ-RL7CT-ND | kr.63.40000 | Similar |
| AD5693BCPZ-RL7 | Analog Devices Inc. | 0 | 505-AD5693BCPZ-RL7CT-ND | kr.51.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.07000 | kr.62.07 |
| 10 | kr.48.34300 | kr.483.43 |
| 25 | kr.44.91000 | kr.1,122.75 |
| 100 | kr.41.13770 | kr.4,113.77 |
| 250 | kr.40.44972 | kr.10,112.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.38.25682 | kr.19,128.41 |
| 1.000 | kr.37.36504 | kr.37,365.04 |
| 1.500 | kr.36.91854 | kr.55,377.81 |
| Unit Price without VAT: | kr.62.07000 |
|---|---|
| Unit Price with VAT: | kr.77.58750 |



