Similar
Similar




AD5693BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5693BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5693BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5693BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5693BCPZ-RL7 |
Description | IC DAC 16BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5693BCPZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-1-RL7 | Analog Devices Inc. | 0 | 505-AD5541ABCPZ-1-RL7TR-ND | kr.9.96963 | Similar |
| AD5542ABCPZ-1-RL7 | Analog Devices Inc. | 3.481 | 505-AD5542ABCPZ-1-RL7CT-ND | kr.15.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.29000 | kr.51.29 |
| 10 | kr.39.71400 | kr.397.14 |
| 25 | kr.36.81000 | kr.920.25 |
| 100 | kr.33.62230 | kr.3,362.23 |
| 250 | kr.32.10220 | kr.8,025.55 |
| 500 | kr.31.18596 | kr.15,592.98 |
| 1.000 | kr.30.43181 | kr.30,431.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.29.50051 | kr.88,501.53 |
| Unit Price without VAT: | kr.51.29000 |
|---|---|
| Unit Price with VAT: | kr.64.11250 |













