Direct
Similar
Similar
Similar
Similar



AD5428YRU-REEL | |
|---|---|
DigiKey Part Number | AD5428YRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5428YRU-REEL |
Description | IC DAC 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5428YRU-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5428YRUZ-REEL | Analog Devices Inc. | 0 | AD5428YRUZ-REELTR-ND | kr.31.18438 | Direct |
| TLC7528CPW | Rochester Electronics, LLC | 13.737 | 2156-TLC7528CPW-ND | kr.53.76000 | Similar |
| TLC7528CPWR | Texas Instruments | 3.890 | 296-48173-1-ND | kr.47.55000 | Similar |
| TLC7528IPW | Rochester Electronics, LLC | 13.423 | 2156-TLC7528IPW-ND | kr.56.62000 | Similar |
| TLC7528IPWR | Texas Instruments | 220 | TLC7528IPWR-ND | kr.31.50983 | Similar |



