8 Bit Digital to Analog Converter 2 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7528CPWR

DigiKey Part Number
296-48173-2-ND - Tape & Reel (TR)
296-48173-1-ND - Cut Tape (CT)
296-48173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7528CPWR
Description
IC DAC 8BIT A-OUT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7528CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.42.95000kr.42.95
10kr.33.05700kr.330.57
25kr.30.58360kr.764.59
100kr.27.86380kr.2,786.38
250kr.26.56720kr.6,641.80
500kr.25.78558kr.12,892.79
1.000kr.25.14239kr.25,142.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.61289kr.49,225.78
Manufacturers Standard Package
Unit Price without VAT:kr.42.95000
Unit Price with VAT:kr.53.68750