AD5337BRMZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.33.41000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.920
Unit Price: kr.33.41000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.45.52000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.73369
Datasheet
8 Bit Digital to Analog Converter 2 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 8-MSOP
High Speed Converters by Analog Devices

AD5337BRMZ-REEL

DigiKey Part Number
AD5337BRMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5337BRMZ-REEL
Description
IC DAC 8BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5337BRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5337ARMZAnalog Devices Inc.0505-AD5337ARMZ-NDkr.33.41000Parametric Equivalent
AD5337ARMZ-REEL7Analog Devices Inc.2.920AD5337ARMZ-REEL7CT-NDkr.33.41000Parametric Equivalent
AD5337BRMZAnalog Devices Inc.0AD5337BRMZ-NDkr.45.52000Parametric Equivalent
AD5337BRMZ-REEL7Analog Devices Inc.0AD5337BRMZ-REEL7TR-NDkr.26.73369Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.89594kr.77,687.82
Manufacturers Standard Package
Unit Price without VAT:kr.25.89594
Unit Price with VAT:kr.32.36993