Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5337ARMZ | |
|---|---|
DigiKey Part Number | 505-AD5337ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5337ARMZ |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5337ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.89000 | kr.33.89 |
| 10 | kr.25.83600 | kr.258.36 |
| 50 | kr.22.61040 | kr.1,130.52 |
| 100 | kr.21.61120 | kr.2,161.12 |
| 250 | kr.20.55724 | kr.5,139.31 |
| 500 | kr.19.92156 | kr.9,960.78 |
| 1.000 | kr.19.39854 | kr.19,398.54 |
| 2.500 | kr.18.84641 | kr.47,116.02 |
| Unit Price without VAT: | kr.33.89000 |
|---|---|
| Unit Price with VAT: | kr.42.36250 |


