Direct
Similar
Similar
Similar



AD5310BRT-500RL7 | |
|---|---|
DigiKey Part Number | AD5310BRT-500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5310BRT-500RL7 |
Description | IC DAC 10BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5310BRT-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5310BRTZ-500RL7 | Analog Devices Inc. | 360 | AD5310BRTZ-500RL7CT-ND | kr.54.33000 | Direct |
| AD5310RBRMZ | Analog Devices Inc. | 192 | AD5310RBRMZ-ND | kr.25.99000 | Similar |
| DAC101S101QCMK/NOPB | Texas Instruments | 1.107 | 296-35566-1-ND | kr.16.93000 | Similar |
| DAC101S101QCMKX/NOPB | Texas Instruments | 0 | 296-45540-1-ND | kr.10.78000 | Similar |




