AD5310BRMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 785
Unit Price: kr.54.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 192
Unit Price: kr.25.99000
Datasheet

Similar


Texas Instruments
In Stock: 2.052
Unit Price: kr.11.29000
Datasheet
10 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5310BRMZ-REEL

DigiKey Part Number
AD5310BRMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5310BRMZ-REEL
Description
IC DAC 10BIT 8-MSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5310BRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5310BRMZ-REEL7Analog Devices Inc.785AD5310BRMZ-REEL7CT-NDkr.54.33000Direct
AD5310RBRMZAnalog Devices Inc.192AD5310RBRMZ-NDkr.25.99000Similar
DAC101S101CIMM/NOPBTexas Instruments2.052DAC101S101CIMM/NOPBCT-NDkr.11.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types