



AD5248EVAL | |
|---|---|
DigiKey Part Number | AD5248EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD5248EVAL |
Description | EVAL BOARD FOR AD5248 |
Customer Reference | |
Detailed Description | AD5248 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD5248EVAL Models |
Category | Function Digital Potentiometer |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5248 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Data Acquisition |


