AD5241BRU10-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 624
Unit Price: kr.22.63000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5241BRU10-REEL7

DigiKey Part Number
AD5241BRU10-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5241BRU10-REEL7
Description
IC DIG POT 10K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5241BRU10-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tape & Reel (TR)
Features
Selectable Address
Part Status
Obsolete
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5241BRUZ10-R7Analog Devices Inc.624AD5241BRUZ10-R7CT-NDkr.22.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types