


AD5241BRUZ10-R7 | |
|---|---|
DigiKey Part Number | AD5241BRUZ10-R7TR-ND - Tape & Reel (TR) AD5241BRUZ10-R7CT-ND - Cut Tape (CT) AD5241BRUZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5241BRUZ10-R7 |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRUZ10-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.16.75700 | kr.167.57 |
| 25 | kr.15.37280 | kr.384.32 |
| 100 | kr.13.85600 | kr.1,385.60 |
| 250 | kr.13.37956 | kr.3,344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.33705 | kr.12,337.05 |
| 2.000 | kr.12.04159 | kr.24,083.18 |
| 3.000 | kr.11.89364 | kr.35,680.92 |
| 5.000 | kr.11.72966 | kr.58,648.30 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |





