



AD2S1210WDSTZRL7 | |
|---|---|
DigiKey Part Number | 505-AD2S1210WDSTZRL7TR-ND - Tape & Reel (TR) 505-AD2S1210WDSTZRL7CT-ND - Cut Tape (CT) 505-AD2S1210WDSTZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2S1210WDSTZRL7 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210WDSTZRL7 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type R/D Converter | Grade Automotive |
Number of Channels 2 | Package / Case 48-LQFP |
Resolution (Bits) 10, 12, 14, 16 b | Supplier Device Package 48-LQFP (7x7) |
Data Interface Serial, Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.47000 | kr.253.47 |
| 10 | kr.206.54500 | kr.2,065.45 |
| 25 | kr.194.81280 | kr.4,870.32 |
| 100 | kr.188.57190 | kr.18,857.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.172.07736 | kr.86,038.68 |
| Unit Price without VAT: | kr.253.47000 |
|---|---|
| Unit Price with VAT: | kr.316.83750 |






