


ADM6315-45D2ARTZR7 | |
|---|---|
DigiKey Part Number | ADM6315-45D2ARTZR7TR-ND - Tape & Reel (TR) ADM6315-45D2ARTZR7CT-ND - Cut Tape (CT) ADM6315-45D2ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-45D2ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-45D2ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.15.85000 | kr.158.50 |
| 25 | kr.14.53400 | kr.363.35 |
| 100 | kr.13.08390 | kr.1,308.39 |
| 250 | kr.12.39216 | kr.3,098.04 |
| 500 | kr.12.22226 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.20868 | kr.33,626.04 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |


