NCP1117DT33RK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.998
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.278
Unit Price: kr.3.33000
Datasheet

Similar


STMicroelectronics
In Stock: 13.351
Unit Price: kr.8.90000
Datasheet

Similar


STMicroelectronics
In Stock: 16.340
Unit Price: kr.3.65000
Datasheet

Similar


STMicroelectronics
In Stock: 20.965
Unit Price: kr.2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 9.659
Unit Price: kr.3.07000
Datasheet

Similar


Texas Instruments
In Stock: 4.347
Unit Price: kr.10.94000
Datasheet

Similar


Texas Instruments
In Stock: 8.925
Unit Price: kr.8.32000
Datasheet

Similar


Texas Instruments
In Stock: 181
Unit Price: kr.10.94000
Datasheet

Similar


Texas Instruments
In Stock: 7.649
Unit Price: kr.8.32000
Datasheet

Similar


Texas Instruments
In Stock: 1.817
Unit Price: kr.6.14000
Datasheet

Similar


Texas Instruments
In Stock: 6.949
Unit Price: kr.6.14000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

NCP1117DT33RK

DigiKey Part Number
NCP1117DT33RKOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117DT33RK
Description
IC REG LINEAR 3.3V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT33RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types