DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK

LD1086DT33TR

DigiKey Part Number
497-3446-2-ND - Tape & Reel (TR)
497-3446-1-ND - Cut Tape (CT)
497-3446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1086DT33TR
Description
IC REG LINEAR 3.3V 1.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1086DT33TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
79dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
10kr.6.47000kr.64.70
25kr.5.86760kr.146.69
100kr.5.20190kr.520.19
250kr.4.88472kr.1,221.18
500kr.4.69338kr.2,346.69
1.000kr.4.53594kr.4,535.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.36972kr.10,924.30
5.000kr.4.26953kr.21,347.65
7.500kr.4.21938kr.31,645.35
12.500kr.4.16379kr.52,047.37
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500