


AD1585BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD1585BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD1585BRTZ-REEL7CT-ND - Cut Tape (CT) 505-AD1585BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1585BRTZ-REEL7 |
Description | IC VREF SERIES 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1585BRTZ-REEL7 Models |
Category | Noise - 0.1Hz to 10Hz 140µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 100µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 12V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.74700 | kr.187.47 |
| 25 | kr.17.22440 | kr.430.61 |
| 100 | kr.15.54890 | kr.1,554.89 |
| 250 | kr.14.74988 | kr.3,687.47 |
| 500 | kr.14.64730 | kr.7,323.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.38237 | kr.40,147.11 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |











