
MAX1148BCUP+ | |
|---|---|
DigiKey Part Number | MAX1148BCUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1148BCUP+ |
Description | IC ADC 14BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1148BCUP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 116k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.84000 | kr.265.84 |
| 10 | kr.216.92300 | kr.2,169.23 |
| 30 | kr.202.62000 | kr.6,078.60 |
| 120 | kr.189.85767 | kr.22,782.92 |
| 270 | kr.184.39774 | kr.49,787.39 |
| Unit Price without VAT: | kr.265.84000 |
|---|---|
| Unit Price with VAT: | kr.332.30000 |

