Direct

MXD1210CWE+ | |
|---|---|
DigiKey Part Number | 505-MXD1210CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MXD1210CWE+ |
Description | IC MEM CTLR NV RAM 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXD1210CWE+ Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.75V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXD1210CWE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MXD1210CWE+-ND | kr.73.43935 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.73.43935 | kr.3,378.21 |
| Unit Price without VAT: | kr.73.43935 |
|---|---|
| Unit Price with VAT: | kr.91.79919 |


