
MX574AJN+ | |
|---|---|
DigiKey Part Number | MX574AJN+-ND |
Manufacturer | |
Manufacturer Product Number | MX574AJN+ |
Description | IC ADC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX574AJN+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.656.89000 | kr.656.89 |
| 14 | kr.539.60214 | kr.7,554.43 |
| 28 | kr.520.69750 | kr.14,579.53 |
| 112 | kr.492.33946 | kr.55,142.02 |
| Unit Price without VAT: | kr.656.89000 |
|---|---|
| Unit Price with VAT: | kr.821.11250 |

