Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9724AETC+T

DigiKey Part Number
175-MAX9724AETC+TTR-ND - Tape & Reel (TR)
175-MAX9724AETC+TCT-ND - Cut Tape (CT)
175-MAX9724AETC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9724AETC+T
Description
IC AMP CLASS AB STER 63MW 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9724AETC+T Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
12-TQFN (3x3)
Type
Class AB
Package / Case
12-WFQFN Exposed Pad
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
63mW x 2 @ 32Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.9.33200kr.93.32
25kr.8.50080kr.212.52
100kr.7.58330kr.758.33
250kr.7.14568kr.1,786.42
500kr.6.88714kr.3,443.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.43596kr.16,089.90
5.000kr.6.29790kr.31,489.50
7.500kr.6.22877kr.46,715.78
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000