
MAX9724AEVKIT+ | |
|---|---|
DigiKey Part Number | MAX9724AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9724AEVKIT+ |
Description | EVAL BOARD FOR MAX9724A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9724A DirectDrive® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 63mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX9724A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.39000 | kr.483.39 |
| Unit Price without VAT: | kr.483.39000 |
|---|---|
| Unit Price with VAT: | kr.604.23750 |



