Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX931ESA | |
|---|---|
DigiKey Part Number | MAX931ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX931ESA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX931ESA Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Obsolete | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 0.015mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX931ESA+ | Analog Devices Inc./Maxim Integrated | 955 | MAX931ESA+-ND | kr.55.03000 | Direct |
| LTC1440CS8#PBF | Analog Devices Inc. | 924 | 505-LTC1440CS8#PBF-ND | kr.33.98000 | Similar |
| LTC1440CS8#TRPBF | Analog Devices Inc. | 1.291 | LTC1440CS8#TRPBFCT-ND | kr.33.98000 | Similar |
| LTC1440IS8#PBF | Analog Devices Inc. | 441 | 505-LTC1440IS8#PBF-ND | kr.38.80000 | Similar |
| LTC1440IS8#TRPBF | Analog Devices Inc. | 821 | LTC1440IS8#TRPBFCT-ND | kr.38.80000 | Similar |



