8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440CS8#TRPBF

DigiKey Part Number
LTC1440CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1440CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1440CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1440CS8#TRPBF
Description
IC COMPARATOR 1 W/VOLT REF 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1440CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
4.4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.85000kr.38.85
10kr.25.60000kr.256.00
25kr.22.14400kr.553.60
100kr.18.23170kr.1,823.17
250kr.16.31156kr.4,077.89
500kr.15.13036kr.7,565.18
1.000kr.14.88000kr.14,880.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.88000kr.37,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.38.85000
Unit Price with VAT:kr.48.56250