


MAX9276AGTN/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9276AGTN/V+TTR-ND - Tape & Reel (TR) 175-MAX9276AGTN/V+TCT-ND - Cut Tape (CT) 175-MAX9276AGTN/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9276AGTN/V+T |
Description | IC DESERIALIZER GMSL 56TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9276AGTN/V+T Models |
Category | Number of Inputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 3.12Gbps | Package / Case 56-WFQFN Exposed Pad |
Input Type CML | Supplier Device Package 56-TQFN (8x8) |
Output Type LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.30000 | kr.197.30 |
| 10 | kr.159.67900 | kr.1,596.79 |
| 25 | kr.150.27560 | kr.3,756.89 |
| 100 | kr.149.28540 | kr.14,928.54 |
| Unit Price without VAT: | kr.197.30000 |
|---|---|
| Unit Price with VAT: | kr.246.62500 |









