
CGA5L1X7R1V106M160AE | |
|---|---|
DigiKey Part Number | 445-172484-2-ND - Tape & Reel (TR) 445-172484-1-ND - Cut Tape (CT) 445-172484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V106M160AE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V106M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.70000 | kr.6.70 |
| 10 | kr.4.20300 | kr.42.03 |
| 50 | kr.3.37360 | kr.168.68 |
| 100 | kr.3.08230 | kr.308.23 |
| 500 | kr.2.59108 | kr.1,295.54 |
| 1.000 | kr.2.43908 | kr.2,439.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.36030 | kr.4,720.60 |
| 4.000 | kr.2.25528 | kr.9,021.12 |
| 6.000 | kr.2.20266 | kr.13,215.96 |
| 10.000 | kr.2.14434 | kr.21,443.40 |
| 14.000 | kr.2.12544 | kr.29,756.16 |
| Unit Price without VAT: | kr.6.70000 |
|---|---|
| Unit Price with VAT: | kr.8.37500 |









