Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX923CSA-T | |
|---|---|
DigiKey Part Number | MAX923CSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX923CSA-T |
Description | IC COMPARATOR 2 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX923CSA-T Models |
Category | Current - Quiescent (Max) 7.5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 12µs |
Part Status Obsolete | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX923CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX923CSA+T-ND | kr.47.64637 | Direct |
| LTC1442CS8#PBF | Analog Devices Inc. | 260 | LTC1442CS8#PBF-ND | kr.48.82000 | Similar |
| LTC1442CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1442CS8#TRPBFTR-ND | kr.28.08610 | Similar |
| LTC1442IS8#PBF | Analog Devices Inc. | 2.242 | LTC1442IS8#PBF-ND | kr.56.49000 | Similar |
| LTC1442IS8#TRPBF | Analog Devices Inc. | 5.407 | LTC1442IS8#TRPBFCT-ND | kr.56.49000 | Similar |



