
LTC1442CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1442CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1442CS8#PBF |
Description | IC COMPARATOR 2 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1442CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.51000 | kr.49.51 |
| 10 | kr.38.26500 | kr.382.65 |
| 25 | kr.35.45000 | kr.886.25 |
| 100 | kr.32.35510 | kr.3,235.51 |
| 300 | kr.30.62823 | kr.9,188.47 |
| 500 | kr.29.98978 | kr.14,994.89 |
| 1.000 | kr.29.25766 | kr.29,257.66 |
| Unit Price without VAT: | kr.49.51000 |
|---|---|
| Unit Price with VAT: | kr.61.88750 |




