Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX9022AUA | |
|---|---|
DigiKey Part Number | MAX9022AUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9022AUA |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9022AUA Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 8µs |
Part Status Obsolete | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | kr.13.44000 | Direct |
| BU7232FVM-TR | Rohm Semiconductor | 1.150 | BU7232FVMCT-ND | kr.12.24000 | Similar |
| BU7232SFVM-TR | Rohm Semiconductor | 0 | BU7232SFVMCT-ND | kr.7.48868 | Similar |
| BU7252FVM-TR | Rohm Semiconductor | 898 | BU7252FVMCT-ND | kr.12.24000 | Similar |
| BU7252SFVM-TR | Rohm Semiconductor | 0 | BU7252SFVMTR-ND | kr.7.48868 | Similar |




