
TLV3702IDGKR | |
|---|---|
DigiKey Part Number | 296-46358-2-ND - Tape & Reel (TR) 296-46358-1-ND - Cut Tape (CT) 296-46358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3702IDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3702IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.10.83500 | kr.108.35 |
| 25 | kr.9.88400 | kr.247.10 |
| 100 | kr.8.83800 | kr.883.80 |
| 250 | kr.8.33944 | kr.2,084.86 |
| 500 | kr.8.08676 | kr.4,043.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.53035 | kr.18,825.88 |
| 5.000 | kr.7.37295 | kr.36,864.75 |
| 7.500 | kr.7.29415 | kr.54,706.12 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |



