Direct

MAX901BCSE | |
|---|---|
DigiKey Part Number | MAX901BCSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX901BCSE |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX901BCSE Models |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 15mA,12mA,6mA |
Packaging Tube | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 16-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX901BCSE+ | Analog Devices Inc./Maxim Integrated | 60 | MAX901BCSE+-ND | kr.153.87000 | Direct |


