
MAX901BCSE+ | |
|---|---|
DigiKey Part Number | MAX901BCSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX901BCSE+ |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX901BCSE+ Models |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 15mA,12mA,6mA |
Packaging Tube | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 16-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.87000 | kr.153.87 |
| 10 | kr.123.42700 | kr.1,234.27 |
| 50 | kr.111.24540 | kr.5,562.27 |
| 100 | kr.107.47500 | kr.10,747.50 |
| 250 | kr.103.49416 | kr.25,873.54 |
| 500 | kr.101.09408 | kr.50,547.04 |
| Unit Price without VAT: | kr.153.87000 |
|---|---|
| Unit Price with VAT: | kr.192.33750 |

