Direct

MAX870EUK-T | |
|---|---|
DigiKey Part Number | MAX870EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX870EUK-T |
Description | IC REG CHRG PUMP LCD 1OUT SOT23 |
Customer Reference | |
Detailed Description | - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5 |
EDA/CAD Models | MAX870EUK-T Models |
Category | Voltage - Output -1.4V ~ -5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Applications Charge Pump, LCD | Supplier Device Package SOT-23-5 |
Voltage - Input 1.4V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX870EUK+T | Analog Devices Inc./Maxim Integrated | 3.221 | MAX870EUK+TCT-ND | kr.51.86000 | Direct |


