- Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX870EUK+T

DigiKey Part Number
MAX870EUK+TTR-ND - Tape & Reel (TR)
MAX870EUK+TCT-ND - Cut Tape (CT)
MAX870EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX870EUK+T
Description
IC REG CHRG PUMP LCD 1OUT SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX870EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
-1.4V ~ -5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Applications
Charge Pump, LCD
Supplier Device Package
SOT-23-5
Voltage - Input
1.4V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.40.15100kr.401.51
25kr.37.22360kr.930.59
100kr.34.00400kr.3,400.40
250kr.33.17468kr.8,293.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.98016kr.74,950.40
Manufacturers Standard Package
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500