
MAX77596ETBC+T | |
|---|---|
DigiKey Part Number | 175-MAX77596ETBC+TTR-ND - Tape & Reel (TR) 175-MAX77596ETBC+TCT-ND - Cut Tape (CT) 175-MAX77596ETBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77596ETBC+T |
Description | IC REG BUCK ADJ 300MA 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX77596ETBC+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (2.5x2) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.21200 | kr.92.12 |
| 25 | kr.8.38920 | kr.209.73 |
| 100 | kr.7.48180 | kr.748.18 |
| 250 | kr.7.04932 | kr.1,762.33 |
| 500 | kr.6.79014 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.34753 | kr.15,868.82 |
| 5.000 | kr.6.21102 | kr.31,055.10 |
| 7.500 | kr.6.14268 | kr.46,070.10 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |












