
MAX40080ANC+T | |
|---|---|
DigiKey Part Number | 505-MAX40080ANC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40080ANC+T |
Description | CSA WITH DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Single-Ended 12-WLP (1.7x1.27) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40080ANC+T Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.71 V |
Part Status Active | Voltage - Supply Span (Max) 1.98 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 12-XFBGA, WLBGA |
-3db Bandwidth 50 kHz | Supplier Device Package 12-WLP (1.7x1.27) |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.49741 | kr.31,243.53 |
| Unit Price without VAT: | kr.12.49741 |
|---|---|
| Unit Price with VAT: | kr.15.62176 |











