
MAX704CPA+ | |
|---|---|
DigiKey Part Number | MAX704CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX704CPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX704CPA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX704CPA+ | Analog Devices Inc./Maxim Integrated | 35 | MAX704CPA+-ND | kr.90.15000 | Direct |
| MAX692ACPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX692ACPA+-ND | kr.97.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.15000 | kr.90.15 |
| 10 | kr.71.10300 | kr.711.03 |
| 50 | kr.63.46600 | kr.3,173.30 |
| 100 | kr.61.10180 | kr.6,110.18 |
| 250 | kr.58.60568 | kr.14,651.42 |
| 500 | kr.57.10134 | kr.28,550.67 |
| 1.000 | kr.55.86352 | kr.55,863.52 |
| Unit Price without VAT: | kr.90.15000 |
|---|---|
| Unit Price with VAT: | kr.112.68750 |

