Direct
Similar
Similar
Similar
Similar
Similar

MAX690EPA | |
|---|---|
DigiKey Part Number | MAX690EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX690EPA |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX690EPA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX690EPA+ | Analog Devices Inc./Maxim Integrated | 173 | MAX690EPA+-ND | kr.13.13000 | Direct |
| ADM690AANZ | Analog Devices Inc. | 165 | 505-ADM690AANZ-ND | kr.5.46000 | Similar |
| ADM694ANZ | Analog Devices Inc. | 279 | ADM694ANZ-ND | kr.9.72000 | Similar |
| LTC690CN8#PBF | Analog Devices Inc. | 34 | LTC690CN8#PBF-ND | kr.10.22000 | Similar |
| LTC690IN8#PBF | Analog Devices Inc. | 0 | LTC690IN8#PBF-ND | kr.9.12860 | Similar |




