Direct

MAX6656MEE-T | |
|---|---|
DigiKey Part Number | MAX6656MEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6656MEE-T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Part Status Obsolete | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6656MEE+T | Analog Devices Inc./Maxim Integrated | 1.191 | 175-MAX6656MEE+TCT-ND | kr.55.35000 | Direct |


