
MAX6656MEE+T | |
|---|---|
DigiKey Part Number | 175-MAX6656MEE+TTR-ND - Tape & Reel (TR) 175-MAX6656MEE+TCT-ND - Cut Tape (CT) 175-MAX6656MEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6656MEE+T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6656MEE+T Models |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.35000 | kr.55.35 |
| 5 | kr.49.99800 | kr.249.99 |
| 10 | kr.48.01300 | kr.480.13 |
| 25 | kr.45.63800 | kr.1,140.95 |
| 50 | kr.44.01360 | kr.2,200.68 |
| 100 | kr.42.52560 | kr.4,252.56 |
| 500 | kr.39.96482 | kr.19,982.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.07325 | kr.92,683.12 |
| Unit Price without VAT: | kr.55.35000 |
|---|---|
| Unit Price with VAT: | kr.69.18750 |

