MAX640ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.062
Unit Price: kr.88.19000
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX640ESA-T

DigiKey Part Number
MAX640ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX640ESA-T
Description
IC REG BUCK ADJ/1.3V 225MA 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX640ESA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
11.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
11.5V
Part Status
Obsolete
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX640ESA+TAnalog Devices Inc./Maxim Integrated2.062175-MAX640ESA+TCT-NDkr.88.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types