
MAX640ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX640ESA+TTR-ND - Tape & Reel (TR) 175-MAX640ESA+TCT-ND - Cut Tape (CT) 175-MAX640ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX640ESA+T |
Description | IC REG BUCK ADJ/1.3V 225MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX640ESA+T Models |
Category | Voltage - Input (Max) 11.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 11.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.19000 | kr.88.19 |
| 10 | kr.69.50500 | kr.695.05 |
| 25 | kr.64.83280 | kr.1,620.82 |
| 100 | kr.59.69680 | kr.5,969.68 |
| 250 | kr.59.55924 | kr.14,889.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.27669 | kr.133,191.73 |
| Unit Price without VAT: | kr.88.19000 |
|---|---|
| Unit Price with VAT: | kr.110.23750 |




