Direct
Parametric Equivalent

MAX637ACPA | |
|---|---|
DigiKey Part Number | MAX637ACPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX637ACPA |
Description | IC REG BCK ADJ/-1.31V 200MA 8DIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX637ACPA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz |
Function Step-Down/Inverted | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX637ACPA+ | Analog Devices Inc./Maxim Integrated | 197 | MAX637ACPA+-ND | kr.68.66000 | Direct |
| MAX637AEPA+ | Analog Devices Inc./Maxim Integrated | 166 | MAX637AEPA+-ND | kr.91.99000 | Parametric Equivalent |


