Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX637AEPA+

DigiKey Part Number
MAX637AEPA+-ND
Manufacturer
Manufacturer Product Number
MAX637AEPA+
Description
IC REG BCK ADJ/-1.31V 200MA 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX637AEPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-15V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
50kHz
Function
Step-Down/Inverted
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.91.99000kr.91.99
10kr.72.58700kr.725.87
50kr.64.81760kr.3,240.88
100kr.62.41160kr.6,241.16
250kr.59.87168kr.14,967.92
500kr.58.34094kr.29,170.47
1.000kr.57.08086kr.57,080.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.91.99000
Unit Price with VAT:kr.114.98750