
MAX636ACPA | |
|---|---|
DigiKey Part Number | MAX636ACPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX636ACPA |
Description | IC REG BUCK ADJ/-1.31V 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-12V) 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX636ACPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down/Inverted | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -12V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |


