
MAX636AEPA+ | |
|---|---|
DigiKey Part Number | MAX636AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX636AEPA+ |
Description | IC REG BUCK ADJ/-1.31V 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-12V) 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX636AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down/Inverted | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -12V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.36000 | kr.79.36 |
| 10 | kr.62.36800 | kr.623.68 |
| 50 | kr.55.55840 | kr.2,777.92 |
| 100 | kr.53.44960 | kr.5,344.96 |
| 250 | kr.51.22380 | kr.12,805.95 |
| 500 | kr.49.88172 | kr.24,940.86 |
| 1.000 | kr.48.77734 | kr.48,777.34 |
| Unit Price without VAT: | kr.79.36000 |
|---|---|
| Unit Price with VAT: | kr.99.20000 |

