Direct
Parametric Equivalent
Parametric Equivalent

MAX635ACSA | |
|---|---|
DigiKey Part Number | MAX635ACSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX635ACSA |
Description | IC REG BUCK ADJ/-1.31V 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz |
Function Step-Down/Inverted | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX635ACSA+ | Analog Devices Inc./Maxim Integrated | 70 | MAX635ACSA+-ND | kr.72.09000 | Direct |
| MAX635AESA+ | Analog Devices Inc./Maxim Integrated | 70 | MAX635AESA+-ND | kr.101.19000 | Parametric Equivalent |
| MAX635BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX635BCSA+-ND | kr.46.82600 | Parametric Equivalent |


