
MAX635BCSA+ | |
|---|---|
DigiKey Part Number | MAX635BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX635BCSA+ |
Description | IC REG BUCK ADJ/-5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX635BCSA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Step-Down/Inverted | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.82600 | kr.4,682.60 |
| Unit Price without VAT: | kr.46.82600 |
|---|---|
| Unit Price with VAT: | kr.58.53250 |

