
MAX6339OUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6339OUT+TTR-ND - Tape & Reel (TR) 175-MAX6339OUT+TCT-ND - Cut Tape (CT) 175-MAX6339OUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6339OUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6339OUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.93V, 4.38V, Adj, -4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.31000 | kr.46.31 |
| 10 | kr.35.73900 | kr.357.39 |
| 25 | kr.33.09640 | kr.827.41 |
| 100 | kr.30.18660 | kr.3,018.66 |
| 250 | kr.28.79976 | kr.7,199.94 |
| 500 | kr.27.96398 | kr.13,981.99 |
| 1.000 | kr.27.27595 | kr.27,275.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.67125 | kr.61,678.12 |
| Unit Price without VAT: | kr.46.31000 |
|---|---|
| Unit Price with VAT: | kr.57.88750 |











