


LT3481IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3481IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3481IMSE#PBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3481IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.67000 | kr.76.67 |
10 | kr.52.67800 | kr.526.78 |
50 | kr.42.56120 | kr.2,128.06 |
100 | kr.39.33440 | kr.3,933.44 |
250 | kr.37.36012 | kr.9,340.03 |
Unit Price without VAT: | kr.76.67000 |
---|---|
Unit Price with VAT: | kr.95.83750 |