Direct
Parametric Equivalent

MAX632ACSA | |
|---|---|
DigiKey Part Number | MAX632ACSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX632ACSA |
Description | IC REG BST ADJ/1.31V 450MA 8SOIC |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX632ACSA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX632ACSA+ | Analog Devices Inc./Maxim Integrated | 76 | MAX632ACSA+-ND | kr.56.11000 | Direct |
| MAX632AESA+ | Analog Devices Inc./Maxim Integrated | 53 | MAX632AESA+-ND | kr.86.54000 | Parametric Equivalent |


